
The EL7532IYZ-T13 is an industrial DC/DC controller from Renesas, featuring a 10-pin MSOP package and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 5.5V. This device has 10 terminals and is a single-function component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL7532IYZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7532IYZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.