
The EL7532IYZ-T7 is an industrial DC/DC controller from Renesas, designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and features a 10-pin MSOP-10 package. The device has a single function and 10 terminals, with a terminal position of dual. It can handle input voltages between 2.5V and 5.5V, making it suitable for a range of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL7532IYZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7532IYZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.