
The EL7535IYZ is an industrial DC/DC controller from Renesas with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a single function and 10 terminals, with a pin count of 10 and a terminal position of dual. The device is packaged in a 10-pin MSOP and has a width and length of 3mm. It operates within an input voltage range of 2.5V to 6V.
Sign in to ask questions about the Renesas EL7535IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7535IYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7535IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.