
The EL7535IYZ-T7 is an industrial DC/DC controller from Renesas with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It features a 10-pin MSOP package and operates on input voltages between 2.5V and 6V. This device has a single function and 10 terminals, with a terminal position of dual. The EL7535IYZ-T7 is suitable for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the Renesas EL7535IYZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7535IYZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7535IYZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.