The EL7536IY-T13 is an industrial DC/DC controller from Renesas, featuring a 10-pin TSSOP package and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a 2.5V to 5.5V input voltage range. This device is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| REACH | Compliant |
| Military Spec | False |