The EL7564CREZ-T13 is a 28-pin industrial DC/DC controller IC from Renesas with a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and a pin count of 28. It is packaged in a HTSSOP-28 package with a width of 4.4mm and a length of 9.7mm. The IC has a single function and is designed to handle input voltages between 4.5 and 5.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL7564CREZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7564CREZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7564CREZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.