The EL7571CM-T13 is a commercial-grade DC/DC controller with a single function and operating temperature range of 0 to 70°C. It has a 20-terminal package and is available in a R-PDSO-G20 JEDEC package. The input voltage range is 4.5 to 12.6V. This device is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Renesas EL7571CM-T13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |