The EL7581IREZ DC/DC controller IC from Renesas features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and is available in a HTSSOP-20 package. The device operates within an input voltage range of 2.7 to 13.2 volts. It is designed for industrial temperature applications and is suitable for use in a variety of power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |