
The EL7583IREZ-T13 is an industrial DC/DC controller from Renesas, featuring a 20-pin HTSSOP package and a temperature range of -40 to 85°C. It has a single function and a maximum input voltage of 13.2V, with a minimum input voltage of 2.7V. The device is designed for industrial applications and has a JEDEC package code of R-PDSO-G20, with dimensions of 4.4mm in width and 6.5mm in length.
Sign in to ask questions about the Renesas EL7583IREZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7583IREZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7583IREZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.