The EL7630ICZ-T7 is an industrial DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin SOP package and is suitable for industrial applications. It can handle input voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |