Renesas EL8170FSZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.004 |
| Slew Rate-Nom | 0.55 |
| Input Offset Current-Max (IIO) | 0.003 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL8170FSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.