
The EL8170FSZ-T7A is an instrumentation amplifier from Renesas, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. The amplifier type is instrumentation, with a nominal supply voltage of 5V and a maximum supply current of 0.11mA. The input offset voltage is maximally 300mV, and the average bias current is maximally 0.004mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL8170FSZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL8170FSZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.004 |
| Slew Rate-Nom | 0.55 |
| Input Offset Current-Max (IIO) | 0.003 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL8170FSZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.