
The EL8172FSZ-T7A is an instrumentation amplifier from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V. The device has a maximum supply current of 0.11mA and a maximum input offset voltage of 700mV. The EL8172FSZ-T7A is packaged in a SOP8 format, measuring 3.9116mm in width and 4.9022mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL8172FSZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.004 |
| Slew Rate-Nom | 0.55 |
| Input Offset Current-Max (IIO) | 0.0005 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL8172FSZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.