Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 5V, with a maximum limit of 5.75V, and a maximum supply current of 0.085A. Key specifications include a minimum slew rate of 0.07 V/µs and a nominal unity gain bandwidth of 266 MHz. The device operates across an automotive temperature range from -40°C to 125°C and is housed in a 6-terminal R-PDSO-G6 package. It boasts a nominal common-mode reject ratio of 100 and a minimum voltage gain of 100,000.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.085 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 266 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.07 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |