The F1950NBGI is a 7-bit RF attenuator with a 0.25dB step size and maximum attenuation of 31.75dB. It operates over a frequency range of 150 to 4000 MHz. The device is specified to function within a temperature range of -40°C to 100°C and can be powered with a supply voltage between 3V and 5.25V. The maximum supply current is 0.5mA. The attenuator is packaged in a 24-pin VFQFPN EP (QFN) package.
Renesas F1950NBGI technical specifications.
| Number of Bits | 7 |
| Attenuator Step Size | 0.25dB |
| Maximum Attenuation | 31.75(Typ)dB |
| Minimum Frequency | 150MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 0.0005A |
| Pin Count | 24 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.