The F1951NBGI is a 6-bit RF attenuator with a step size of 0.5dB and a maximum attenuation of 31.5dB. It operates over a frequency range of 100-4000MHz and is powered by a supply voltage between 3-5.25V. The device is packaged in a 24-pin VFQFPN EP package and is suitable for use in applications where precise attenuation is required. The F1951NBGI is rated to operate over a temperature range of -40 to 100°C.
Renesas F1951NBGI technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 100MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Pin Count | 24 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.