Renesas F1953NCGI8 technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 32.4(Typ)dB |
| Minimum Frequency | 400MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Maximum Supply Current | 0.00025A |
| Pin Count | 20 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1953NCGI8 to view detailed technical specifications.
No datasheet is available for this part.