7-bit digital attenuator, offering 0.25 dB step resolution for precise signal level control up to 31.75 dB. Operates across a wide frequency range from 1 MHz to 4000 MHz. Features a 32-pin VFQFPN EP package, suitable for demanding applications with operating temperatures from -40 °C to 105 °C. Supports supply voltages from 3 V to 5.25 V with a low maximum supply current of 800 µA.
Renesas F1956NBGI technical specifications.
| Number of Bits | 7 |
| Attenuator Step Size | 0.25dB |
| Maximum Attenuation | 31.75dB |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 100ns |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 0.0008A |
| Maximum Power Dissipation | 1500mW |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.