7-bit digital attenuator, offering 0.25 dB step resolution for precise signal level control up to 31.75 dB. Operates from 1 MHz to 6 GHz, suitable for RF and wireless applications. Features a 24-pin VFQFPN EP package, with operating temperatures from -40 °C to 105 °C. Supply voltage range is 3 V to 5.5 V, with a low maximum supply current of 0.4 mA. Includes 10 ns setup and hold times for reliable digital interface operation.
Checking distributor stock and pricing after the page loads.
Renesas F1958NBGK8 technical specifications.
| Number of Bits | 7 |
| Attenuator Step Size | 0.25dB |
| Maximum Attenuation | 31.75(Typ)dB |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 10ns |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.0004A |
| Pin Count | 24 |
| Package/Case | VFQFPN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.