The F1975NCGI is a 6-bit RF attenuator with a 0.5dB step size and a maximum attenuation of 31.5dB. It operates over a frequency range of 5Hz to 3000Hz and has a minimum setup time and hold time of 10ns. The device requires a supply voltage between 3V and 5.25V and has a maximum supply current of 0.0009A. The F1975NCGI is packaged in a 20-pin VFQFPN EP package and is suitable for use in RF and wireless applications.
Renesas F1975NCGI technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 5MHz |
| Maximum Frequency | 3000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 10ns |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 0.0009A |
| Pin Count | 20 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.