Voltage Variable Attenuator offering up to 33.6 dB of attenuation across a 50 MHz to 6000 MHz frequency range. Features a maximum insertion loss of 1.9 dB and operates with a maximum control voltage of 3.6 V. Designed for 50 Ohm impedance systems, this 16-pin VFQFPN EP packaged component ensures reliable performance up to 105 °C.
Renesas F2250NLGK technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 33.6dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 6000MHz |
| Maximum Insertion Loss | 1.9dB |
| Maximum Control Voltage | 3.6V |
| Max Operating Temperature | 105°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.