Voltage Variable Attenuator 33.6dB 6000MHz 16-Pin VFQFPN EP T/R
Checking distributor stock and pricing after the page loads.
Renesas F2250NLGK8 technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 33.6dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 6000MHz |
| Maximum Insertion Loss | 1.9dB |
| Maximum Control Voltage | 3.6V |
| Max Operating Temperature | 105°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.