Voltage Variable Attenuator with a maximum attenuation of 34.6 dB, operating from 1 MHz to 3000 MHz. This RF component features a maximum insertion loss of 1.7 dB and a maximum control voltage of 3.6 V. Designed for 50 Ohm impedance systems, it is housed in a 16-pin VFQFPN EP package. Operating temperature range is -40 °C to 105 °C.
Checking distributor stock and pricing after the page loads.
Renesas F2255NLGK technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 34.6(Typ)dB |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 3000MHz |
| Maximum Insertion Loss | 1.7dB |
| Maximum Control Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.