The F2255NLGK8 is a 16-pin QFN packaged voltage variable attenuator with a maximum attenuation of 34.6 decibels and a frequency range of 1 to 3000 MHz. It operates with an impedance of 50 ohms and has a maximum control voltage of 3.6 volts. The device is designed to function within an operating temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Renesas F2255NLGK8 technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 34.6(Typ)dB |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 3000MHz |
| Maximum Insertion Loss | 1.7dB |
| Maximum Control Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.