Renesas F2258NLGK8 technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 35(Typ)dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 6000MHz |
| Maximum Insertion Loss | 1.9dB |
| Maximum Control Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F2258NLGK8 to view detailed technical specifications.
No datasheet is available for this part.