Voltage Variable Attenuator 35dB 3000MHz 16-Pin VFQFPN EP Tray
Checking distributor stock and pricing after the page loads.
Renesas F2270NLGK technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 35(Typ)dB |
| Minimum Frequency | 5MHz |
| Maximum Frequency | 3000MHz |
| Maximum Insertion Loss | 1.8dB |
| Maximum Control Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Impedance | 75Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.