The F2270NLGK8 is a voltage variable attenuator with a maximum attenuation of 35 dB and a frequency range of 5 to 3000 MHz. It has a maximum insertion loss of 1.8 dB and an impedance of 75 ohms. The device operates over a temperature range of -40 to 105 degrees Celsius and is available in a 16-pin VFQFPN EP package.
Checking distributor stock and pricing after the page loads.
Renesas F2270NLGK8 technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 35(Typ)dB |
| Minimum Frequency | 5MHz |
| Maximum Frequency | 3000MHz |
| Maximum Insertion Loss | 1.8dB |
| Maximum Control Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Impedance | 75Ohm |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.