The F2932NBGP is a single pole double throw RF switch with a frequency range of 50 to 8000 MHz. It has a minimum isolation voltage of 53V and a maximum insertion loss of 1.1 dB. The device operates over a supply voltage range of 2.7 to 5.5V and is suitable for use in temperatures from -40 to 105 degrees Celsius. The F2932NBGP is packaged in a 16-pin VFQFPN EP package.
Checking distributor stock and pricing after the page loads.
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 50 to 8000MHz |
| Maximum Frequency | 8000MHz |
| Minimum Isolation Voltage | 53dB |
| Maximum Insertion Loss | 1.1dB |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 16 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |