20A, 250V, 0.19ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FN, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |