Flow Sensor Mass Gas 0SLPM to 2SLPMFlow Range Automotive 6-Pin Tray
Renesas FS1012-1020-NG technical specifications.
| Sensor Type | Mass |
| Medium | Gas |
| Flow Range | 0SLPM to 2SLPM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.