Mass flow sensor for gas applications, measuring from 0 to 10 SLPM. Features a 6-pin configuration and operates within a temperature range of 0 °C to 85 °C. Supply voltage requirements are between 3 V and 5 V, with a typical operating voltage of 3.3 V.
Renesas FS1012-1100-NG technical specifications.
| Sensor Type | Mass |
| Medium | Gas |
| Flow Range | 0SLPM to 10SLPM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.