Renesas FS10AS-3 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 10A |
| Drain-source On Resistance-Max | 170mR |
| DS Breakdown Voltage-Min | 150V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSSO-G2 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 40A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS10AS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.