Sign in to ask questions about the Renesas FS10ASJ-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas FS10ASJ-06 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 10A |
| Drain Current-Max (ID) | 10A |
| Drain-source On Resistance-Max | 91mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 30W |
| Pulsed Drain Current-Max (IDM) | 40A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS10ASJ-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.