10A, 150V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, SC-63, MP-3A, 3 PIN
Renesas FS10ASJ-3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.