The FS10KMJ-3 is a single N-channel MOSFET with a maximum operating temperature of 150°C. It has a maximum drain current of 10A and a maximum drain-source on resistance of 165mR. The device is packaged in a TO-220AB style flange mount package made of plastic with a rectangular shape. The FS10KMJ-3 is not qualified and is not RoHS compliant. It is not suitable for surface mount applications and has a terminal form of through hole with a single terminal position.
Sign in to ask questions about the Renesas FS10KMJ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas FS10KMJ-3 technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (Abs) (ID) | 10A |
| Drain Current-Max (ID) | 10A |
| Drain-source On Resistance-Max | 165mR |
| DS Breakdown Voltage-Min | 150V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 25W |
| Pulsed Drain Current-Max (IDM) | 40A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS10KMJ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.