The FS30AS-2-T13 is a single N-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a minimum breakdown voltage of 100V and a maximum drain current of 30A. It features a maximum drain-source on resistance of 100mR and a maximum pulsed drain current of 120A. The device is packaged in a small outline rectangular shape with a plastic body and a gull wing terminal form. It is qualified to meet the requirements of the JESD-30 code and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Renesas FS30AS-2-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas FS30AS-2-T13 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 30A |
| Drain-source On Resistance-Max | 100mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSSO-G2 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 120A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS30AS-2-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.