
Renesas FS30AS-2-T13#B00 technical specifications.
| Standard Package | 3,000 |
| Category | Discrete Semiconductor Products |
| Family | FETs - Single |
| Packaging | Tape & Reel (TR) |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 100V |
| Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS30AS-2-T13#B00 to view detailed technical specifications.
No datasheet is available for this part.