30A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FN, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas FS30KMJ-06F technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (Abs) (ID) | 30A |
| Drain Current-Max (ID) | 30A |
| Drain-source On Resistance-Max | 28mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 25W |
| Pulsed Drain Current-Max (IDM) | 120A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.