40A, 300V, 0.114ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN
Renesas FS40SM-6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas FS40SM-6 to view detailed technical specifications.
No datasheet is available for this part.