The FS40SM-6A is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a minimum breakdown voltage of 30V and a maximum drain current of 30A. The device features a maximum drain-source on-resistance of 61 milliohms. The FS40SM-6A is packaged in a TO-220AB flange mount package with a plastic body and a rectangular shape. It is designed for switching applications and is not qualified according to JEDEC-95 or JESD-30 standards.
Renesas FS40SM-6A technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (ID) | 30A |
| Drain-source On Resistance-Max | 61mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | P-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 120A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS40SM-6A to view detailed technical specifications.
No datasheet is available for this part.