This N-channel MOSFET features a maximum drain current of 5A and a maximum drain-source on resistance of 370 milliohms. The device has a minimum breakdown voltage of 150V and is suitable for switching applications. It is packaged in a small outline rectangular shape with a plastic body and a gull wing terminal form. The device is surface mountable and has a qualification status of not qualified.
Sign in to ask questions about the Renesas FS5ASJ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas FS5ASJ-3 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 5A |
| Drain-source On Resistance-Max | 370mR |
| DS Breakdown Voltage-Min | 150V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSSO-G2 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 20A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS5ASJ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.