The FS70KMJ-06F is a single N-channel metal-oxide semiconductor FET with a maximum operating temperature of 150°C. It features a maximum drain current of 70A and a maximum power dissipation of 30W. The device is packaged in a TO-220AB style with a plastic body and a flange mount. It is suitable for switching applications and has a minimum breakdown voltage of 60V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas FS70KMJ-06F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas FS70KMJ-06F technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (Abs) (ID) | 70A |
| Drain Current-Max (ID) | 70A |
| Drain-source On Resistance-Max | 8.3mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 30W |
| Pulsed Drain Current-Max (IDM) | 280A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS70KMJ-06F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.