The FS70SM-2 is a single N-channel MOSFET with a maximum drain current of 70A and a minimum breakdown voltage of 100V. It has a maximum drain-source on resistance of 20mR. The device is packaged in a flange mount style with a rectangular shape and a plastic body material. It is designed for switching applications and is not qualified for automotive use.
Sign in to ask questions about the Renesas FS70SM-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas FS70SM-2 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 70A |
| Drain-source On Resistance-Max | 20mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 280A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS70SM-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.