70A, 100V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, SC-65, TO-3P, 3 PIN
Renesas FS70SMJ-2 technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 70A |
| Drain-source On Resistance-Max | 18mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 280A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.