This N-channel power MOSFET is designed for high-speed switching in motor control, lamp control, solenoid control, and DC-DC converter applications. It is rated for 60 V drain-source voltage, 70 A continuous drain current, 280 A pulsed drain current, and 125 W maximum power dissipation at Tc = 25°C. The device specifies a maximum drain-source on-resistance of 7.5 mΩ at VGS = 10 V and includes an integrated fast-recovery diode with 85 ns typical reverse recovery time. Operating junction and storage temperatures range from -55°C to +150°C, and the package is TO-220S.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas FS70VS-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas FS70VS-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.