The GA1A4M-T1-A is a single NPN bipolar junction transistor with a minimum current gain of 35 and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and is manufactured with SILICON material. The transistor is surface mountable and compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 35 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 150mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Compliant |