
N-channel enhancement mode power MOSFET featuring a 300V drain-source voltage and 15A continuous drain current. This single-element transistor is housed in a TO-220FN package with 3 pins and a tab, suitable for through-hole mounting. Key specifications include a maximum drain-source resistance of 160 mOhm at 10V, typical gate charge of 81 nC, and input capacitance of 2180 pF at 25V. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 35W.
Renesas H5N3007FN-E technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220FN |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 18.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 300V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 15A |
| Material | Si |
| Maximum Drain Source Resistance | 160@10VmOhm |
| Typical Gate Charge @ Vgs | 81@10VnC |
| Typical Gate Charge @ 10V | 81nC |
| Typical Input Capacitance @ Vds | 2180@25VpF |
| Maximum Power Dissipation | 35000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas H5N3007FN-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.