The HA-5351MJ/883 is an 8-pin dual sample and hold amplifier from Renesas, featuring a JEDEC package code of R-GDIP-T8 and a width of 7.62mm. It operates within a temperature range of -55°C to 125°C and meets the screening level of MIL-STD-883. The device has a terminal position of dual and a number of functions of 1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |