Four-channel programmable operational amplifier featuring a voltage-feedback architecture. This MIL-STD-883 screened, military-grade IC offers a wide operating temperature range from -55°C to 125°C. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 7mA, and a nominal unity gain bandwidth of 8000Hz. The device boasts a minimum voltage gain of 50000 and a nominal slew rate of 8V/µs. Housed in a 16-terminal R-PDIP-T16 package, it provides a nominal common-mode reject ratio of 100.
Renesas HA1-2400/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 11000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 20 |
| Input Offset Current-Max (IIO) | 0.05 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HA1-2400/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.