Renesas HA1-2420-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5.5 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 20 |
| Neg Supply Voltage Limit-Max | -20 |
| Analog Input Voltage-Max | -10 |
| Analog Input Voltage-Min | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA1-2420-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.